Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 12.6 mm - height: 99 mm - dept ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 12.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: green (6021)
Search Keywords: 2906759
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2906759
  • Alias/AKA:
    ME 12 5 UT GN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
Order Increment:
10
2 Weeks can ship 8/12/24
Backorder
Qty
Unit Price
10
€14.698
30
€12.968
50
€12.772
100
€12.247
250
€12.061
500
€11.752
1,000 +
€11.577
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5