Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLC-INTERFACE for input functions - consisting of PLC-BPT.../SEN basic terminal block with push-in connection and plug-in mini ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PLC-INTERFACE for input functions - consisting of PLC-BPT.../SEN basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage 24 V DC
Search Keywords: 2900313
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2900313
  • Alias/AKA:
    PLC-RPT- 24DC/ 1AU/SEN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    0.05 A
  • Mounting:
    DIN Rail
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    94 x 6.2 x 80 mm
  • Termination Style:
    Screw Terminal
  • Coil Current:
    9 mA
  • Contact Form:
    1 Form A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Manufacturer Stock:
315 can ship
Minimum Order:
10
Order Increment:
10
5 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
10
$20.16
30
$19.01
50
$18.23
100
$17.74
250
$17.28
500
$17.02
1,000 +
$16.63
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 17 More
CUSTOMERS ALSO BOUGHT
5