Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ethernet switch - 7 TP-RJ45 ports - 10/100/1000 Mbps on all RJ45 ports - 1 multi-mode SC-D port - 1 Gbps full duplex - auto ne ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Ethernet switch - 7 TP-RJ45 ports - 10/100/1000 Mbps on all RJ45 ports - 1 multi-mode SC-D port - 1 Gbps full duplex - auto negotiation (RJ45) - autocrossing function - with signal contact and QoS - extended temperature range
Search Keywords: 2891518
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2891518
  • Alias/AKA:
    FL SWITCH SFN 7GT/SX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620020
  • COO:
    TW
  • ECCN:
    5A991B1
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    2891518
  • Dimension:
    70 x 50 x 120 mm
  • Fiber Support:
    Yes
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.