Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Wide-temperature Ethernet switch - 5 TP RJ45 ports - automatic detection of data transmission speed of 10/100 Mbps (RJ45) - au ...
Datasheet Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
End clamp - width: 9.5 mm - color: gray
Dust protection caps for RJ45 socket
Mounting plate for SFNT switches
Layer1 security elements for four RJ45 network connections for use with patch boxes and pa ...
AC/DC Power Supply Single-OUT 24V 5A 120W Medical
Wide-temperature Ethernet switch - 8 TP RJ45 ports - automatic detection of data transmiss...
Rail-mounted dual socket for vertical or horizontal mounting on 35 mm DIN rail per EN 6071...