Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 31.2 W - 24 VDC - 1.3 A.

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 31.2 W - 24 VDC - 1.3 A.
Search Keywords: 2866446
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2866446
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407001
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    Switching
  • Style:
    DIN Rail
  • AC Input Voltage:
    N/A
  • Number of Outputs:
    1
  • Output Voltage:
    24 V
  • Maximum Output Current:
    1.6 A
  • Maximum Output Power:
    31.2 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    107 x 22.5 x 99 mm
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
2909575
2909575
VIEW PRODUCT
Primary-switched power supply unit - QUINT POWER - Push-in conne
CUSTOMERS ALSO BOUGHT
5