Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Digital input device for INTERBUS; fiber optic technology with 500 kbaud - 16 inputs (24 V DC) - sensor connection via 5-pos. ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Digital input device for INTERBUS; fiber optic technology with 500 kbaud - 16 inputs (24 V DC) - sensor connection via 5-pos. M12 female connectors - rugged metal housing - IP67 protection
Search Keywords: 2724850
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2724850
  • Alias/AKA:
    IBS RL 24 DI 16/8-LK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    2724850
  • Interface Type:
    N/A
  • Category:
    Digital Input/Output Module
  • Maximum Supply Current:
    N/A
  • Maximum Operating Supply Voltage:
    32 V
  • Maximum Power Dissipation:
    N/A
  • Dimension:
    71 x 179 x 67 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories
+ Show 19 More