Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2202396 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

DIN rail connector - number of positions: 8 - pitch: 2.54 mm - color: light gray - 8 parallel contacts

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DIN rail connector - number of positions: 8 - pitch: 2.54 mm - color: light gray - 8 parallel contacts
Search Keywords: 2202396
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2202396
  • Alias/AKA:
    TBUS8-18 8-PPPPPPPP-7035
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Type:
    Terminal Block
  • Mounting:
    DIN Rail
  • Gender:
    F
  • Termination Method:
    IDT
  • Pitch:
    2.54 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    32 V
  • Maximum Current Rating:
    6 A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
5 Weeks can ship 8/26/24
Backorder
Qty
Unit Price
5
€15.069
30
€13.400
60
€12.412
120
€11.721
270
€11.546
510
€11.248
1,020 +
€11.073
Click for Quote
Log in to unlock special pricing