PCB headers - number of positions: 8 - color: black - contact surface: Tin - mounting: Wave soldering - solder pin [P]: 3.8 mm ...
+ see all
AccessoriesNotify Me
RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description
+
PCB headers - number of positions: 8 - color: black - contact surface: Tin - mounting: Wave soldering - solder pin [P]: 3.8 mm - Please observe the derating curve of the item
Product Highlights:
Potential Applications:
Search Keywords: 2201789
SPECS
+
Product Attribute
Attribute Value
Select Attribute
Products found:0Show Similar
Supplier:
Phoenix Contact
Part No:
2201789
Alias/AKA:
HSCH 2 5-2U/ 8 9005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Product Guides
+
EE ToolBox
Price Match Guarantee - we'll meet or beat any authorized Competitor's published price.
Price Match
This product is discontinued, but still in stock.
Item discontinued
End of Life: Final orders must be placed by
Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.