Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PCB connector - nominal current: 8 A - rated voltage (III/2): 300 V - nominal cross section: 2.5 mm² - number of positions: 2 ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PCB connector - nominal current: 8 A - rated voltage (III/2): 300 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5 mm - connection method: Push-in spring connection - color: light gray - contact surface: Tin - Please observe the derating curve of the item
Search Keywords: 2201782
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2201782
  • Alias/AKA:
    HSCP-SP 2 5-1U20-7035
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
Order Increment:
50
8 Weeks can ship 9/16/24
Backorder
Qty
Unit Price
50
€4.738
100
€4.460
250
€4.275
500
€4.151
1,000
€4.038
2,500
€3.976
5,000 +
€3.924
Click for Quote
Log in to unlock special pricing