Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2200384 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

PCB headers - pitch: 5 mm - color: orange - pin layout: Linear pinning - solder pin [P]: 3.5 mm - Article with lateral pin exi ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PCB headers - pitch: 5 mm - color: orange - pin layout: Linear pinning - solder pin [P]: 3.5 mm - Article with lateral pin exit
Search Keywords: 2200384
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2200384
  • Alias/AKA:
    MSTBO 2 5/ 4-G1R OG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Type:
    Shrouded Header (2 Sides)
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    320 V
  • Maximum Current Rating:
    12 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
Order Increment:
50
5 Weeks can ship 8/1/24
Backorder
Qty
Unit Price
50
$4.30
100
$4.04
250
$3.87
500
$3.76
1,000
$3.66
2,500
$3.61
5,000
$3.55
7,500 +
$3.50
Click for Quote
Log in to unlock special pricing