Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Terminal Block F 24 POS Crimp ST Panel Mount 16A

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block F 24 POS Crimp ST Panel Mount 16A
Search Keywords: 1771723
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1771723
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Terminal Block
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Termination Method:
    Crimp
  • Pitch:
    N/A
  • Number of Circuits:
    24
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    16 A
  • Wire Size:
    14-20 AWG
  • Operating Temperature:
    -40 to 125 °C
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
1648306
1648306
VIEW PRODUCT
HEAVYCON female insert - B24 series - 24-pos. - screw connection