For more than 100 years, LOVATO Electric has been designing and manufacturing low voltage electrical devices for industrial applications.Founded in 1922 in Bergamo (Italy), LOVATO Electric is a private company managed by the same family of entrepreneurs for 4 generations.
The company started from the dawn of electrical engineer
HEAVYCON box mounting base D25, with single locking latch, height 57 mm, with supports 2xM20
Datasheet Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Filler plug - metal - size: M20
Step-up adapter - M20 to M25 - including O-ring
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 9 mm ... ...
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 6 mm ... ...
Cable gland - cable gland material: PA - external cable diameter 6 mm ... 12 mm - shieldin ...
Metal screw connection with cable bend protection and strain relief - thread length: 6 mm ...
Metal screw connection with strain relief clamp, thread length: 6 mm, cable sealing area: ...
Reducing adapter - material: Brass - nickel-plated - connecting thread: M20 x 1.5 - color: ...
Metal screw connection up to 5 bar - thread length: 6 mm - cable diameter: 11 - 16 mm - WA ...