Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1029268 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

Test plug - nom. voltage: 400 V - nominal current: 20 A - color: gray

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Test plug - nom. voltage: 400 V - nominal current: 20 A - color: gray
Search Keywords: 1029268
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1029268
  • Alias/AKA:
    FTP-3F/14 4U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
10 Weeks can ship 9/25/24
Backorder
Qty
Unit Price
1
$620.44
3
$586.19
5
$577.39
10 +
$568.73
Click for Quote
Log in to unlock special pricing