Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn D-Subminiature F 15 POS 2.77mm IDT RA Cable Mount 15 Terminal 1 Port

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature F 15 POS 2.77mm IDT RA Cable Mount 15 Terminal 1 Port
Search Keywords: 704416B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    70-4416B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    IDT
  • Shell Size:
    A
  • Number of Contacts:
    15
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -40 to 105 °C
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Packaged Differently
In Stock:
1
Minimum Order:
20