Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Button Solder 15A 250VAC 125VDC 3.43N Screw Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Button Solder 15A 250VAC 125VDC 3.43N Screw Mount
Search Keywords: 3018135
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-18135
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • ECCN:
    EAR99
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Button
  • Contact Rating @ Voltage:
    15@250VAC A
  • Maximum Movement Differential:
    0.05 mm
  • Operating Force:
    3.43 N
  • Termination Style:
    Solder
  • Dimension:
    49.2 x 17.45 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Packaged Differently
In Stock:
0
Minimum Order:
5