Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SST3S-C by Panduit
Image is representational - see mfr. specs
Panduit

SST3S-C

Panduit

Cable Ties Releasable Nylon 6.6 Natural 76mm 222N

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Releasable Nylon 6.6 Natural 76mm 222N
Product Highlights:
  • Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
  • Versatile cable ties can be used in countless applications
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • Curved tip on Standard cross section is easy to pick up from flat surfaces and allows faster initial threading to speed installation. Light-Heavy and Heavy cross section is a straight tip design
Search Keywords: SST3SC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    SST3S-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    247
  • Style:
    Releasable
  • Body Material:
    Nylon 6.6
  • Dimension:
    279 mm
  • Color:
    Natural
  • Operating Temperature:
    85 °C
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Packaged Differently
In Stock:
247
Minimum Order:
1,000