Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PK6-10R-T by Panduit
Image is representational - see mfr. specs
Panduit

PK6-10R-T

Panduit

Ring terminal, #6 AWG, KYNAR insulated, #10 stud size.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Ring terminal, #6 AWG, KYNAR insulated, #10 stud size.
Search Keywords: PK610RT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PK6-10R-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.82 mm
  • Dimension:
    40.6 x 11.9 mm
  • Wire Size:
    6 AWG
  • Color:
    N/A
  • Operating Temperature:
    150(Max) °C
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Ships today, if you order in You may purchase in-stock quantity up to 66
Minimum Order:
200
Available in less than min:
66
Order Increment:
200
ADD TO CART
Qty
Unit Price
1
$3.63
200
$3.30
400
$3.13
800
$2.98
1,600 +
$2.83
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
P6-10R-T
P6-10R-T
VIEW PRODUCT
Ring terminal, large wire, 6 AWG, #10 stud size, non-insulated,