Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NK688MBL-Q

Panduit

Conn Modular Jack F 8 POS 8 Terminal 1 Port Bulk Cat 6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Jack F 8 POS 8 Terminal 1 Port Bulk Cat 6
Search Keywords: NK688MBLQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    NK688MBL-Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    85
  • Type:
    Modular Jack
  • Body Orientation:
    N/A
  • Mounting:
    N/A
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Manufacturer Stock:
1,550 can ship
Minimum Order:
25
Order Increment:
25
3 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
25
€10.413
50
€10.362
100
€9.764
200 +
€9.425
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
85
Minimum Order:
50