Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
HLS3S-X0 by Panduit
Image is representational - see mfr. specs
Panduit

HLS3S-X0

Panduit

Tak-Ty® hook & loop strip cable tie, 12.0" (305mm) length, .75" (19.1mm) width, nylon loop, polyethylene hook, black.

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Tak-Ty® hook & loop strip cable tie, 12.0" (305mm) length, .75" (19.1mm) width, nylon loop, polyethylene hook, black.
Search Keywords: HLS3SX0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    HLS3S-X0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Style:
    Hook and Loop
  • Body Material:
    Nylon/Polyethylene
  • Dimension:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -18 °C
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5