Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GPC4-1-12-Q

Panduit

Bronze grounding clamp for conduit, #8 SOL - #4 STR AWG conductor size range, 1/2" -1" (12.7mm - 25.4mm) iron pipe size, 1/2" ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Bronze grounding clamp for conduit, #8 SOL - #4 STR AWG conductor size range, 1/2" -1" (12.7mm - 25.4mm) iron pipe size, 1/2" (12.7mm) conduit hub size, 1.65" (41.9mm) pipe clamp screw length.
Search Keywords: GPC4112Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    GPC4-1-12-Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Style:
    Ground Clamp
  • Body Material:
    Bronze
  • Color:
    N/A
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.