Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERZ-VGAD271

Panasonic

Var 175VAC/225VDC 3500A 270V Radial T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Var 175VAC/225VDC 3500A 270V Radial T/R
Search Keywords: ERZVGAD271
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-VGAD271
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    SG
  • ECCN:
    EAR99
  • Varistor Voltage:
    270 V
  • Clamping Voltage:
    455 V
  • Clamping Current:
    25 A
  • Mounting:
    Through Hole
  • Dimension:
    5.2 x 14.5 x 11.5 mm
  • Maximum AC Voltage Rating:
    175 V
  • Maximum DC Voltage Rating:
    225 V
  • Maximum Surge Current:
    3500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Energy:
    49 J
  • Size Code:
    N/R
  • Technology:
    N/A
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Straight
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
18 Weeks can ship 11/25/24
Backorder
Qty
Unit Price
1,000
$0.2314
3,000
$0.2207
5,000
$0.2141
8,000
$0.2049
10,000
$0.2018
25,000
$0.1988
50,000 +
$0.1958
Click for Quote
Log in to unlock special pricing