Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ERZ-VA9V361 by Panasonic
Image is representational - see mfr. specs
Panasonic

ERZ-VA9V361

Panasonic

Var 230VAC/300VDC 3500A 360V Radial T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Var 230VAC/300VDC 3500A 360V Radial T/R
Search Keywords: ERZVA9V361
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-VA9V361
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    JP
  • ECCN:
    EAR99
  • Varistor Voltage:
    360 V
  • Clamping Voltage:
    595 V
  • Clamping Current:
    25 A
  • Mounting:
    Through Hole
  • Dimension:
    5 x 14 x 11.5 mm
  • Maximum AC Voltage Rating:
    230 V
  • Maximum DC Voltage Rating:
    300 V
  • Maximum Surge Current:
    3500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Energy:
    65 J
  • Size Code:
    N/R
  • Technology:
    N/A
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Kinked
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
18 Weeks can ship 11/4/24
Backorder
Qty
Unit Price
1,000
€0.2003
3,000
€0.1910
5,000
€0.1853
8,000
€0.1799
25,000
€0.1724
50,000
€0.1698
100,000 +
€0.1672
Click for Quote
Log in to unlock special pricing