Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERZ-V14V151CS

Panasonic

Var 95VAC/125VDC 6000A 150V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Var 95VAC/125VDC 6000A 150V Radial Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-V14V151CS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    SG
  • ECCN:
    EAR99
  • Varistor Voltage:
    150 V
  • Clamping Voltage:
    250 V
  • Clamping Current:
    50 A
  • Mounting:
    Through Hole
  • Dimension:
    5.2 x 18.5 x 15.5 mm
  • Maximum AC Voltage Rating:
    95 V
  • Maximum DC Voltage Rating:
    125 V
  • Maximum Surge Current:
    6000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Tolerance Voltage:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
18 Weeks can ship 11/25/24
Backorder
Qty
Unit Price
1,000
$0.1791
3,000
$0.1708
5,000
$0.1657
8,000
$0.1609
25,000
$0.1541
50,000
$0.1518
100,000 +
$0.1496
Click for Quote
Log in to unlock special pricing