Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ERZ-V10V220CS by Panasonic
Image is representational - see mfr. specs
Panasonic

ERZ-V10V220CS

Panasonic

Var 14VAC/18VDC 1000A 22V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Var 14VAC/18VDC 1000A 22V Radial Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-V10V220CS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    SG
  • ECCN:
    EAR99
  • Varistor Voltage:
    22 V
  • Clamping Voltage:
    43 V
  • Clamping Current:
    5 A
  • Mounting:
    Through Hole
  • Dimension:
    4.7 x 14.5 x 11.5 mm
  • Maximum AC Voltage Rating:
    14 V
  • Maximum DC Voltage Rating:
    18 V
  • Maximum Surge Current:
    1000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Energy:
    3.2 J
  • Size Code:
    N/R
  • Technology:
    N/A
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Kinked
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
18 Weeks can ship 11/4/24
Backorder
Qty
Unit Price
1,000
€0.1773
3,000
€0.1691
5,000
€0.1641
8,000
€0.1593
25,000
€0.1526
50,000
€0.1503
100,000 +
€0.1481
Click for Quote
Log in to unlock special pricing