Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ERZ-V07D511CS by Panasonic
Image is representational - see mfr. specs
Panasonic

ERZ-V07D511CS

Panasonic

Var 320VAC/410VDC 1750A 510V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Var 320VAC/410VDC 1750A 510V Radial Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-V07D511CS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    JP
  • ECCN:
    EAR99
  • Varistor Voltage:
    510 V
  • Clamping Voltage:
    845 V
  • Clamping Current:
    10 A
  • Mounting:
    Through Hole
  • Dimension:
    6 x 11.5 x 8.5 mm
  • Maximum AC Voltage Rating:
    320 V
  • Maximum DC Voltage Rating:
    410 V
  • Maximum Surge Current:
    1750 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Energy:
    45 J
  • Size Code:
    N/R
  • Technology:
    N/A
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Straight
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
18 Weeks can ship 11/4/24
Backorder
Qty
Unit Price
1,000
€0.1126
3,000
€0.1054
5,000
€0.1005
8,000
€0.0974
25,000
€0.0933
50,000
€0.0907
100,000
€0.0893
150,000 +
€0.0880
Click for Quote
Log in to unlock special pricing