Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ERZ-E14A431

Panasonic

Var MOV 275VAC/350VDC 10000A 430V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Var MOV 275VAC/350VDC 10000A 430V Radial Bulk
Search Keywords: ERZE14A431
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERZ-E14A431
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Varistor Voltage:
    430 V
  • Clamping Voltage:
    710 V
  • Clamping Current:
    100 A
  • Mounting:
    Through Hole
  • Dimension:
    6.4 x 19.5 x 16.5 mm
  • Maximum AC Voltage Rating:
    275 V
  • Maximum DC Voltage Rating:
    350 V
  • Maximum Surge Current:
    10000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    10 mm
  • Energy:
    303 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    N/A
  • Wire Form:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,048
Ships today, if you order in
Minimum Order:
50
Order Increment:
50
18 Weeks can ship 2/21/25
ADD TO CART
Qty
Unit Price
50
$0.4476
500
$0.3683
1,000
$0.3628
2,500
$0.3388
5,000
$0.3259
7,500
$0.3210
10,000
$0.3162
15,000 +
$0.3114
Click for Quote
Log in to unlock special pricing