Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ERJ-8GEYJ3R9V by Panasonic
Image is representational - see mfr. specs
Panasonic

ERJ-8GEYJ3R9V

Panasonic

Res Thick Film 1206 3.9 Ohm 5% 0.25W(1/4W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 1206 3.9 Ohm 5% 0.25W(1/4W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ8GEYJ3R9V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-8GEYJ3R9V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Resistance Value:
    3.9 Ohm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    5 %
  • Case Size:
    1206
  • Temperature Coefficient:
    -100 to 600 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,000
Ships today, if you order in
Minimum Order:
5000
Order Increment:
5000
22 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
5,000
$0.0213
10,000
$0.0165
25,000
$0.0142
50,000
$0.0138
100,000
$0.0136
150,000
$0.0135
250,000
$0.0134
500,000 +
$0.0133
Click for Quote
Log in to unlock special pricing
Possible Replacement
In Stock:
50,000
Minimum Order:
5,000