Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ERJ-8ENF1240V by Panasonic
Image is representational - see mfr. specs
Panasonic

ERJ-8ENF1240V

Panasonic

Res Thick Film 1206 124 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 1206 124 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ8ENF1240V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-8ENF1240V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Resistance Value:
    124 Ohm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    1 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55,000
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
22 Weeks can ship 12/18/24
ADD TO CART
Qty
Unit Price
5,000
€0.0261
25,000
€0.0205
50,000
€0.0193
100,000
€0.0185
150,000
€0.0184
250,000
€0.0183
500,000 +
€0.0182
Click for Quote
Log in to unlock special pricing