Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ERJ-3EKF8661V by Panasonic
Image is representational - see mfr. specs
Panasonic

ERJ-3EKF8661V

Panasonic

Res Thick Film 0603 8.66K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0603 8.66K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ3EKF8661V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-3EKF8661V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Resistance Value:
    8.66 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,875
Ships today, if you order in
Minimum Order:
10000
Order Increment:
5000
20 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
10,000
€0.0040
20,000
€0.0038
40,000
€0.0037
50,000 +
€0.0036
Click for Quote
Log in to unlock special pricing