Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ERJ-2BQFR30X by Panasonic
Image is representational - see mfr. specs
Panasonic

ERJ-2BQFR30X

Panasonic

Res Thick Film 0402 0.3 Ohm 1% 0.167W 0ppm/°C to 250ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0402 0.3 Ohm 1% 0.167W 0ppm/°C to 250ppm/°C Pad SMD Automotive T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-2BQFR30X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Resistance Value:
    300 MOhm
  • Power Rating:
    0.167 W
  • Tolerance:
    1 %
  • Case Size:
    0402
  • Temperature Coefficient:
    0 to 250 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,000
Can Ship immediately
Minimum Order:
10000
Order Increment:
10000
15 Weeks can ship 10/14/24
ADD TO CART
Qty
Unit Price
10,000
€0.0513
30,000
€0.0497
50,000
€0.0487
100,000
€0.0485
150,000
€0.0482
250,000 +
€0.0479
Click for Quote
Log in to unlock special pricing