Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ERA-8AEB4021V by Panasonic
Image is representational - see mfr. specs
Panasonic

ERA-8AEB4021V

Panasonic

Res Thin Film 1206 4.02K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thin Film 1206 4.02K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA8AEB4021V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERA-8AEB4021V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Resistance Value:
    4.02 KOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    0.1 %
  • Case Size:
    1206
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,750
Ships today, if you order in You may purchase in-stock quantity up to 1,750
Minimum Order:
5000
Available in less than min:
1750
Order Increment:
5000
12 Weeks can ship 10/10/24
ADD TO CART
Qty
Unit Price
1
€0.1311
5,000
€0.1191
10,000
€0.1128
25,000
€0.1112
50,000
€0.1086
100,000
€0.1070
150,000 +
€0.1054
Click for Quote
Log in to unlock special pricing