Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ERA-6AEB3652V by Panasonic
Image is representational - see mfr. specs
Panasonic

ERA-6AEB3652V

Panasonic

Res Thin Film 0805 36.5K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thin Film 0805 36.5K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA6AEB3652V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERA-6AEB3652V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • Resistance Value:
    36.5 KOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    0.1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately You may purchase in-stock quantity up to 4,000
Minimum Order:
5000
Available in less than min:
4000
Order Increment:
5000
12 Weeks can ship 10/14/24
ADD TO CART
Qty
Unit Price
1
€0.0670
5,000
€0.0609
10,000
€0.0586
25,000
€0.0583
50,000
€0.0580
100,000
€0.0577
150,000
€0.0575
250,000
€0.0572
500,000 +
€0.0569
Click for Quote
Log in to unlock special pricing