Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ERA-3AEB1651V by Panasonic
Image is representational - see mfr. specs
Panasonic

ERA-3AEB1651V

Panasonic

Res Thin Film 0603 1.65K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thin Film 0603 1.65K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
Search Keywords: ERA3AEB1651V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERA-3AEB1651V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210040
  • COO:
    JP
  • ECCN:
    EAR99
  • Resistance Value:
    1.65 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    0.1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
12 Weeks can ship 10/10/24
ADD TO CART
Qty
Unit Price
5,000
$0.0303
10,000
$0.0289
25,000
$0.0282
50,000
$0.0275
100,000
$0.0268
150,000
$0.0267
250,000
$0.0265
500,000 +
$0.0264
Click for Quote
Log in to unlock special pricing