Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
EEE-FP1C470AP by Panasonic
Image is representational - see mfr. specs
Panasonic

EEE-FP1C470AP

Panasonic

Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105°C Automotive T/R
Search Keywords: EEEFP1C470AP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FP1C470AP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 5.8 mm
  • Termination Style:
    N/R
  • Voltage:
    16 VDC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
21 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1,000
€0.1475
3,000
€0.1429
5,000
€0.1377
8,000
€0.1332
25,000
€0.1316
50,000
€0.1310
100,000 +
€0.1303
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5