Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECW-U1333JC9

Panasonic

Cap Film 0.033uF 100V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.033uF 100V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
Search Keywords: ECWU1333JC9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-U1333JC9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    JP
  • ECCN:
    EAR99
  • Dielectric:
    Pen
  • Voltage:
    100 VDC
  • Capacitance Value:
    0.033 uF
  • Tolerance:
    5 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    4.8 x 3.3 x 1.4 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,810
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
20 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
50
$0.5251
250
$0.3653
500
$0.3603
750
$0.3528
1,500
$0.3476
2,250
$0.3441
3,000 +
$0.3407
Click for Quote
Log in to unlock special pricing