Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ECW-F6243JL by Panasonic
Image is representational - see mfr. specs
Panasonic

ECW-F6243JL

Panasonic

Cap Film 0.024uF 630V PP 5% (12.5 X 6.4 X 9.2mm) Radial 10mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.024uF 630V PP 5% (12.5 X 6.4 X 9.2mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF6243JL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-F6243JL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Dielectric:
    PP
  • Voltage:
    630 VDC
  • Capacitance Value:
    0.024 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    12.5 x 6.4 x 9.2 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 740
Can Ship immediately
Minimum Order:
50
28 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
50
$1.411
250
$0.827
1,000
$0.593
3,000
$0.561
5,000
$0.541
8,000
$0.538
10,000
$0.535
15,000 +
$0.533
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States