Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECQ-E6394JF

Panasonic

Cap Film 0.39uF 630V PET 5% (26 X 8.5 X 17.9mm) Radial 22.5mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.39uF 630V PET 5% (26 X 8.5 X 17.9mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECQE6394JF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E6394JF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Dielectric:
    PET
  • Voltage:
    630 VDC
  • Capacitance Value:
    0.39 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    26 x 8.5 x 17.9 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order:
50
28 Weeks can ship 2/6/25
ADD TO CART
Qty
Unit Price
50
€1.1165
250
€0.7119
1,000
€0.5707
3,000
€0.5389
5,000
€0.5062
8,000
€0.5014
10,000
€0.4919
15,000 +
€0.4895
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States