Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ECQ-E2105KFB by Panasonic
Image is representational - see mfr. specs
Panasonic

ECQ-E2105KFB

Panasonic

Cap Film 1uF 250V PET 10% (18.5 X 7.4 X 20mm) Radial 10mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 1uF 250V PET 10% (18.5 X 7.4 X 20mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE2105KFB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E2105KFB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    1 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18.5 x 7.4 x 20 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 260
Can Ship immediately
Minimum Order:
100
28 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
100
€0.2810
1,000
€0.2491
3,000
€0.2423
5,000
€0.2411
8,000
€0.2375
25,000
€0.2339
50,000 +
€0.2328
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States