Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ECH-U1H821JX5 by Panasonic
Image is representational - see mfr. specs
Panasonic

ECH-U1H821JX5

Panasonic

Cap Film 820pF 50V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 820pF 50V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECH-U1H821JX5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250055
  • COO:
    JP
  • ECCN:
    EAR99
  • Dielectric:
    PPS
  • Voltage:
    50 VDC
  • Capacitance Value:
    820 pF
  • Tolerance:
    5 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    2 x 1.25 x 0.9 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,750
Ships today, if you order in You may purchase in-stock quantity up to 2,750
Minimum Order:
3000
Available in less than min:
2750
Order Increment:
3000
20 Weeks can ship 12/3/24
ADD TO CART
Qty
Unit Price
1
€0.1578
3,000
€0.1435
6,000
€0.1339
9,000
€0.1243
12,000
€0.1232
27,000
€0.1221
51,000
€0.1214
102,000 +
€0.1208
Click for Quote
Log in to unlock special pricing