Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ECE-V1EA100SR by Panasonic
Image is representational - see mfr. specs
Panasonic

ECE-V1EA100SR

Panasonic

Cap Aluminum Lytic 10uF 25V 20% (5 X 5.4mm) SMD 28mA 2000h 85°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 10uF 25V 20% (5 X 5.4mm) SMD 28mA 2000h 85°C T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECE-V1EA100SR
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Voltage:
    25 VDC
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110,173
Can Ship immediately
Minimum Order:
70
ADD TO CART
Qty
Unit Price
70
$1.6400
100
$0.7160
250
$0.6380
500
$0.3530
1,000
$0.1246
2,500
$0.0952
5,000 +
$0.0816
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5