Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ECA-1JM470 by Panasonic
Image is representational - see mfr. specs
Panasonic

ECA-1JM470

Panasonic

Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 160mA 2000h 85°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 160mA 2000h 85°C Automotive Bulk
Search Keywords: ECA1JM470
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-1JM470
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    6.3 x 11.2 mm
  • Termination Style:
    Radial
  • Voltage:
    63 VDC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,200
Can Ship immediately
Minimum Order:
400
Order Increment:
200
21 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
400
€0.0835
2,600
€0.0464
7,600
€0.0453
25,000
€0.0446
50,000
€0.0444
100,000
€0.0442
150,000
€0.0440
250,000 +
€0.0437
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5