Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GXL-N12FTI-P

PANASONIC / SUNX

Proximity Sensor Inductive NO PNP 4mm 12V to 24V

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Inductive NO PNP 4mm 12V to 24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic / Sunx
  • Part No:
    GXL-N12FTI-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Inductive
  • Sensing Distance:
    4 mm
  • Mounting:
    Screw
  • Output Type:
    PNP
  • Dimension:
    27.8 x 12 x 7.1 mm
  • Operating Temperature:
    -25 to 70 °C
  • Switching Mode:
    No
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
GX-F12AI-P
GX-F12AI-P
VIEW PRODUCT
Proximity Sensor Inductive NO PNP 4mm 12V to 24VDC