Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
TX2SA-LT-2.4V-TH-Z by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Signal Relay 2.4VDC 7.5A DPDT( (15mm 9.4mm 8.4mm)) SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 2.4VDC 7.5A DPDT( (15mm 9.4mm 8.4mm)) SMD
Search Keywords: TX2SALT24VTHZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    TX2SA-LT-2.4V-TH-Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    2.4 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Surface Mount
  • Termination Style:
    Gull Wing
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
125
24 Weeks can ship 1/6/25
Backorder
Qty
Unit Price
125
€6.056
250
€3.729
375
€2.946
500 +
€2.894
Click for Quote
Log in to unlock special pricing