Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay 12VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 12VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
Search Keywords: TX212V1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    TX2-12V-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    US
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    15 x 8.2 x 7.4 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    11.7 mA
  • Contact Form:
    2 Form C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Minimum Order:
40
Order Increment:
40
24 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
40
€2.946
80
€2.771
280
€2.647
520
€2.534
1,000
€2.431
2,520
€2.369
5,000
€2.338
7,520 +
€2.287
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5