Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SF4D-DC12V by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Relays 12VDC 288Ohm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Relays 12VDC 288Ohm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
Search Keywords: SF4DDC12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    SF4D-DC12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Safety Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Coil Current:
    41.7 mA
  • Coil Resistance:
    288 Ohm
  • Dimension:
    53.3 x 33 x 16.5 mm
  • Operating Temperature:
    -40 to 70 °C
  • Termination Style:
    PC Pin
  • Contact Arrangement:
    4PST-NO,4PST-NC
  • Contact Form:
    4 Form A,4 Form B
  • Maximum Current Rating:
    6 A
  • Mounting:
    Through Hole
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 117
Can Ship immediately
52 Weeks can ship 7/16/25
ADD TO CART
Qty
Unit Price
1
$44.89
5
$40.57
20
$34.81
40
$33.97
60
$32.98
100
$31.19
260 +
$31.03
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5