Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
S2E-24V by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Electromechanical Relay 24VDC 2.85KOhm 3ADC/4AAC DPST-NO/DPST-NC (28x12x10.4)mm THT General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 2.85KOhm 3ADC/4AAC DPST-NO/DPST-NC (28x12x10.4)mm THT General Purpose Relay
Search Keywords: S2E24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    S2E-24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPST-NO,DPST-NC
  • Maximum Current Rating:
    3DC,4AC A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 65 °C
  • Coil Resistance:
    2.85 KOhm
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
Minimum Order:
2
ADD TO CART
Qty
Unit Price
2
€66.198
10
€18.767
25 +
€16.954
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
S2EB-24V
S2EB-24V
VIEW PRODUCT
Power Relay 24VDC 4A DPST-NO/DPST-NC(28x12x10)mm THT