Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
JQ1A-12V-F by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Electromechanical Relay 12VDC 720Ohm 5(NO)/2(NC)A SPST-NO (20x10x16)mm THT Power Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 720Ohm 5(NO)/2(NC)A SPST-NO (20x10x16)mm THT Power Relay
Search Keywords: JQ1A12VF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    JQ1A-12V-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    TH
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    5(NO)/2(NC) A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    720 Ohm
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
ALQ312
ALQ312
VIEW PRODUCT
Power Relay 12VDC 5DC/10AAC SPST-NO(20x10x16)mm THT
CUSTOMERS ALSO BOUGHT
5