Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
HC1-H-AC240V-F by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Relays 240VAC 10A SPDT(27.2mm 20.8mm 35.2mm) Socket Signal Relay Automotive

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Relays 240VAC 10A SPDT(27.2mm 20.8mm 35.2mm) Socket Signal Relay Automotive
Search Keywords: HC1HAC240VF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    HC1-H-AC240V-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    JP
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    240 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -50 to 70 °C
  • Coil Resistance:
    N/A
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.