Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
EKMB1101112 by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

PIR Sensor Digital 5m 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PIR Sensor Digital 5m 3-Pin
Search Keywords: EKMB1101112
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    EKMB1101112
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Output Type:
    Analog
  • Category:
    Motion Sensor
  • Function:
    Vdd on detect
  • Sensing Distance:
    5 m
  • Operating Temperature:
    -20 to 60 °C
  • Dimension:
    14.4 x 11 mm
  • Interface Type:
    Comparator Out
  • Maximum Operating Supply Voltage:
    4 V
  • Minimum Operating Supply Voltage:
    2.3 V
  • Mounting:
    PCB Through Hole
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for out of Stock Qty:
13
22 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
1
$33.16
5
$32.66
10
$32.17
13
$31.69
25
$24.72
38
$22.77
50 +
$22.31
Click for Quote
Log in to unlock special pricing