Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
DSP1-L2-DC3V-F by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Power Relay 3VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 3VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
Search Keywords: DSP1L2DC3VF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    DSP1-L2-DC3V-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    SPST-NO,SPST-NC
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 65 °C
  • Coil Resistance:
    30 Ohm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
16 Weeks can ship 10/22/24
Backorder
Qty
Unit Price
5
$7.42
25
$6.41
100
$5.72
250
$5.47
500
$5.23
1,000
$5.09
2,500
$5.01
5,000 +
$4.89
Click for Quote
Log in to unlock special pricing